A8050160 | OKW
PF module enclosure, (L x W x H) 50.15 x 50.15 x 15.1 mm, black (RAL 9005), IP00, A8050160
Order No.: 30H1227
EAN: 4099889507898
MPN:
A8050160
MODUL-LEERGEH., Ausf. I, 50x50x15
Series: MODUL-LEERGEHÄUSE DUROPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8917 €
50 pcs.
2.7727 €
100 pcs.
2.6537 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8050160, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PF | |
| Length | 50.15 mm | |
| Width | 50.15 mm | |
| Height | 15.1 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |