A8040208 | OKW
PA module enclosure, (L x W x H) 40 x 10 x 20.2 mm, black (RAL 9005), IP00, A8040208
Order No.: 30H1225
EAN: 4099889507874
MPN:
A8040208
MODUL-LEERGEH., Ausf. II,40x10x20
Series: MODUL-LEERGEHÄUSE THERMOPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.9282 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8040208, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 40 mm | |
| Width | 10 mm | |
| Height | 20.2 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |