A8032208 | OKW
PA module enclosure, (L x W x H) 32.4 x 32.4 x 20 mm, black (RAL 9005), IP00, A8032208
Order No.: 30H1221
EAN: 4099889507836
MPN:
A8032208
MODUL-LEERGEH., Ausf. III,32,3x32,3x20
Series: MODUL-LEERGEHÄUSE THERMOPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7017 €
100 pcs.
1.5470 €
500 pcs.
1.4399 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8032208, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 32.4 mm | |
| Width | 32.4 mm | |
| Height | 20 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |