A8026358 | OKW
PA module enclosure, (L x W x H) 26.4 x 26.4 x 35.2 mm, black (RAL 9005), IP00, A8026358
Order No.: 30H1218
EAN: 4099889507805
MPN:
A8026358
MODUL-LEERGEH., Ausf. III,26x26x35
Series: MODUL-LEERGEHÄUSE THERMOPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7013 €
100 pcs.
2.4752 €
500 pcs.
2.2967 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8026358, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 26.4 mm | |
| Width | 26.4 mm | |
| Height | 35.2 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |