A8020128 | OKW
PA module enclosure, (L x W x H) 20.8 x 20.8 x 12.6 mm, black (RAL 9005), IP00, A8020128
Order No.: 30H1215
EAN: 4099889507775
MPN:
A8020128
MODUL-LEERGEH., Ausf. III,20,5x20,5x12,5
Series: MODUL-LEERGEHÄUSE THERMOPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0115 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8020128, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 20.8 mm | |
| Width | 20.8 mm | |
| Height | 12.6 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |