A8018138 | OKW
PA module enclosure, (L x W x H) 18.6 x 18.6 x 13.7 mm, black (RAL 9005), IP00, A8018138
Order No.: 30H1214
EAN: 4099889507768
MPN:
A8018138
MODUL-LEERGEH., Ausf. III,18,4x18,4x13,5
Series: MODUL-LEERGEHÄUSE THERMOPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8018138, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 18.6 mm | |
| Width | 18.6 mm | |
| Height | 13.7 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |