A8012159 | OKW
ABS module enclosure, (L x W x H) 12 x 12 x 15 mm, black (RAL 9005), IP00, A8012159
Order No.: 66H200
EAN: 4099889543445
MPN:
A8012159
MODUL-LEERGEH., Ausf. III,12x12x15
Series: MODUL-LEERGEHÄUSE THERMOPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
100 pcs.
1.5113 €
500 pcs.
1.4042 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS module enclosure, A8012159, OKW
ABS module enclosure preferrably for potting small assemblies. Only partly resistant to temperature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 15 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |