A8010400 | OKW
PF module enclosure, (L x W x H) 100 x 100 x 40 mm, black (RAL 9005), IP00, A8010400
Order No.: 30H1210
EAN: 4099889507720
MPN:
A8010400
MODUL-LEERGEH., Ausf. I, 100x100x40
Series: MODUL-LEERGEHÄUSE DUROPLAST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.6628 €
50 pcs.
9.2701 €
100 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A8010400, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PF | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 40 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |