B8741206 | OKW

Mounting kit, body variant, PC, SK, for rotary knobs size 41, B8741206

Order No.: 23H250
EAN: 4099889347593
MPN:
B8741206
Montage-Set, 41, Aufbauvariante, PC, SK
Series: STAR-KNOBS
B8741206 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
10 pcs.
14.5775 €
50 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set for raised installation, for illuminated 41 mm knobs, blue

Technical specifications
Filter Property Value
Product type mounting kit
Version body variant, PC, SK
Suitable for rotary knobs size 41
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes