B8733219 | OKW
Mounting kit, body variant, PA, SK, for rotary knobs size 33, B8733219
Order No.: 23H226
EAN: 4099889347470
MPN:
B8733219
Montage-Set, 33, Aufbauvariante, PA, SK
Series: STAR-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.6017 €
50 pcs.
13.0543 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set for raised installation, for 33 mm knobs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | body variant, PA, SK | |
| Suitable for | rotary knobs size 33 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |