A7516018 | OKW
Nut protective cap, with line, for rotary knobs size 16, A7516018
Order No.: 26H490
EAN: 4099889348804
MPN:
A7516018
Mutterabdeckung 16, mit Strich
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available: 3 pcs.
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.8564 €
100 pcs.
1.7017 €
500 pcs.
1.6184 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding nut covers, size 16, type 7516.
For round nuts; Dimensions: a 19.3, b 17.6, c 10, d 3.3, e 4.3 mm.
Technical attributes (type, color, shaft diameter (SD)): 018, with index, dusty gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut cover | |
| Version | with line | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |