A5123008 | OKW
Nut protective cap, without line, KKS, for rotary knobs size 23, A5123008
Order No.: 29H425
EAN: 4099889349580
MPN:
A5123008
Mutterabdeckung 23, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding nut covers, size 23, type 5123.
For round nuts; Dimensions: a 23.3, b 20, c 13.7, d 3.3, e 4.3 mm.
Technical attributes (type, color, shaft diameter): 008, dusty gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut cover | |
| Version | without line, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |