A5123000 | OKW
Nut protective cap, without line, KKS, for rotary knobs size 23, A5123000
Order No.: 29H420
EAN: 4099889349573
MPN:
A5123000
Mutterabdeckung 23, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 3 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding nut covers, size 23, type 5123.
For round nuts; Dimensions: a 23.3, b 20, c 13.7, d 3.3, e 4.3 mm.
Technical attributes (type, color, shaft diameter): 000, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut cover | |
| Version | without line, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |