A5116000 | OKW
Nut protective cap, without line, KKS, for rotary knobs size 16, A5116000
Order No.: 29H190
EAN: 4099889349535
MPN:
A5116000
Mutterabdeckung 16, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding nut covers, size 16, type 5116.
For round nuts; Dimensions: a 16, b 14.8, c 8.3, d 3.3, e 4.3 mm.
Technical attributes (type, color, shaft diameter): 000, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut cover | |
| Version | without line, KKS | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |