A5040108 | OKW
Front cap, with line, dust gray, KKS, for rotary knobs size 40, A5040108
Order No.: 29H810
EAN: 4099889349672
MPN:
A5040108
Deckel 40, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Corresponding front caps with index, size 40, type 5040.
Also covers the collet mount; Dimensions: a 37.9, b 1.6, c 13 mm.
Technical attributes (type, color, shaft diameter (SD)): 108, dusty gray, RAL 7037
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, dust gray, KKS | |
| Suitable for | rotary knobs size 40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |