A5031107 | OKW
Front cap, with line, pebble gray, KKS, for rotary knobs size 31, A5031107
Order No.: 30H1207
EAN: 4099889350098
MPN:
A5031107
Deckel 31, mit Strich, kieselgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9639 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for spindle-shaped knob 31. Cover simply to pin up. Black marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, pebble gray, KKS | |
| Suitable for | rotary knobs size 31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |