A5023108 | OKW
Front cap, with line, dust gray, KKS, for rotary knobs size 23, A5023108
Order No.: 30H1206
EAN: 4099889350081
MPN:
A5023108
Deckel 23, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8925 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for spindle-shaped knob 23. Cover simply to pin up. Black marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, dust gray, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |