A5016000 | OKW

Front cap, without line, KKS, for rotary knobs size 16, A5016000

Order No.: 29H110
EAN: 4099889349511
MPN:
A5016000
Deckel 16, ohne Strich, KKS
A5016000 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.3023 €
200 pcs.
0.2880 €
500 pcs.
0.2749 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps without index, size 16, type 5016.

Also acts as collet cover; Dimensions: a 14, b 1.2 mm.

Technical attributes (type, color, shaft diameter): 000, black, RAL 9005

Technical specifications
Filter Property Value
Product type front cap
Version without line, KKS
Suitable for rotary knobs size 16
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes