A4420060 | OKW
Scale disc, 1-10, 270°, for rotary knobs size 20, A4420060
Order No.: 26H910
EAN: 4099889349030
MPN:
A4420060
Skalenscheibe 20, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 1 Week
Dials, type OKW 44.
For knobs type Kombiknopf and COM-KNOB, crystal-clear.
Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4420060, numbers 1 to 10, 270°, a 36, b 12, c 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | 1-10, 270° | |
| Suitable for | rotary knobs size 20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |