A4416020 | OKW

Scale disc, with volume arrow, for rotary knobs size 16, A4416020

Order No.: 26H520
EAN: 4099889348835
MPN:
A4416020
Skalenscheibe 16, transparent
A4416020 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Next delivery: 7 pcs. on 2026-04-02
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.0944 €
100 pcs.
1.9516 €
250 pcs.
1.8326 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Display dials, size 16, type 4416.

Clear, with molded nut cover; Dimensions: a 31, b 14.5, c 10, d 2.5, e 1.7 mm.

Technical attributes (type, color): A 4416020, with volume arrow, black

Technical specifications
Filter Property Value
Product type scale disc
Version with volume arrow
Suitable for rotary knobs size 16
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead