A4416001 | OKW
Scale disc, blank, for rotary knobs size 16, A4416001
Order No.: 26H512
EAN: 4099889348811
MPN:
A4416001
Skalenscheibe 16, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.8925 €
250 pcs.
0.8211 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Display dials, size 16, type 4416.
Clear, with molded nut cover; Dimensions: a 31, b 14.5, c 10, d 2.5, e 1.7 mm.
Technical attributes (type, color): A 4416001, blank
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | blank | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |