A4413020 | OKW
Scale disc, with volume arrow, for rotary knobs size 13.5, A4413020
Order No.: 25H875
EAN: 4099889348316
MPN:
A4413020
Skalenscheibe 13,5, transparent, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 1 Week
Corresponding display dials, size 13.5, type 4413.
Clear, black symbols; Dimensions: a 26, b 8.0, c 1.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 020, with volume arrow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | with volume arrow | |
| Suitable for | rotary knobs size 13.5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |