A4413010 | OKW
Scale disc, with line, for rotary knobs size 13.5, A4413010
Order No.: 25H870
EAN: 4099889348309
MPN:
A4413010
Skalenscheibe 13,5, transparent, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available: 7 pcs.
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0587 €
250 pcs.
1.9516 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding display dials, size 13.5, type 4413.
Clear, black symbols; Dimensions: a 26, b 8.0, c 1.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 010, with index
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | with line | |
| Suitable for | rotary knobs size 13.5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |