A4150100 | OKW

Front cap, with line, KKS, for rotary knobs size 50, A4150100

Order No.: 28H805
EAN: 4099889349504
MPN:
A4150100
Deckel 50, mit Strich, KKS
A4150100 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3562 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps with index for round size 50 standard knobs, type 4150.

Also covers the collet mount; Dimensions: a 47.4, b 44.4, c 14.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005

Technical specifications
Filter Property Value
Product type front cap
Version with line, KKS
Suitable for rotary knobs size 50
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes