A4150008 | OKW
Front cap, without line, dust gray, KKS, for rotary knobs size 50, A4150008
Order No.: 28H795
EAN: 4099889349498
MPN:
A4150008
Deckel 50, ohne Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
250 pcs.
0.7497 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index for size 50 standard round knobs, type 4150.
Also acts as collet cover; Dimensions: a 47.4, b 44.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray, RAL 7037
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, dust gray, KKS | |
| Suitable for | rotary knobs size 50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |