A4150000 | OKW
Front cap, without line, KKS, for rotary knobs size 50, A4150000
Order No.: 28H785
EAN: 4099889349481
MPN:
A4150000
Deckel 50, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4756 € *
Available: 14 pcs.
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
2 pcs.
1.4756 €
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index for size 50 standard round knobs, type 4150.
Also acts as collet cover; Dimensions: a 47.4, b 44.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, KKS | |
| Suitable for | rotary knobs size 50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |