A4140002 | OKW
Front cap, without line, red, KKS, for rotary knobs size 40, A4140002
Order No.: 30H1203
EAN: 4099889350050
MPN:
A4140002
Deckel 40, ohne Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
100 pcs.
0.8687 €
500 pcs.
0.7973 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for round knobs 40. Cover simply to pin up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, red, KKS | |
| Suitable for | rotary knobs size 40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |