A4131108 | OKW
Front cap, with line, dust gray, KKS, for rotary knobs size 31, A4131108
Order No.: 28H105
EAN: 4099889349337
MPN:
A4131108
Deckel 31, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.7255 € *
Available: 63 pcs.
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.4756 €
100 pcs.
1.3566 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index for round size 31 standard knobs, type 4131.
Also covers the collet mount; Dimensions: a 28.4, b 26, c 9.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 108, dusty gray, RAL 7037
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, dust gray, KKS | |
| Suitable for | rotary knobs size 31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |