A4131102 | OKW
Front cap, with line, red, KKS, for rotary knobs size 31, A4131102
Order No.: 27H980
EAN: 4099889349320
MPN:
A4131102
Deckel 31, mit Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
100 pcs.
1.2376 €
250 pcs.
1.1781 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index for round size 31 standard knobs, type 4131.
Also covers the collet mount; Dimensions: a 28.4, b 26, c 9.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 102, red, RAL F12/0-10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, red, KKS | |
| Suitable for | rotary knobs size 31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |