A4131002 | OKW
Front cap, without line, red, KKS, for rotary knobs size 31, A4131002
Order No.: 27H940
EAN: 4099889349283
MPN:
A4131002
Deckel 31, ohne Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.1186 € *
Available: 25 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9877 €
50 pcs.
0.8687 €
100 pcs.
0.7616 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index for size 31 standard round knobs, type 4131.
Also acts as collet cover; Dimensions: a 28.4, b 26 mm.
Technical attributes (type, color, shaft diameter (SD)): 002, red, RAL F12/0–10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, red, KKS | |
| Suitable for | rotary knobs size 31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |