A4123108 | OKW
Front cap, with line, dust gray, KKS, for rotary knobs size 23, A4123108
Order No.: 27H260
EAN: 4099889349177
MPN:
A4123108
Deckel 23, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 90 pcs.
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4399 €
100 pcs.
1.2257 €
500 pcs.
1.0710 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 23, type 4123.
Also covers the collet mount; Dimensions: a 20.4, b 17.4, c 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 108, dusty gray, RAL 7037
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, dust gray, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |