A4123107 | OKW
Front cap, with line, pebble gray, KKS, for rotary knobs size 23, A4123107
Order No.: 27H255
EAN: 4099889349160
MPN:
A4123107
Deckel 23, mit Strich, kieselgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
20 pcs.
1.2852 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 23, type 4123.
Also covers the collet mount; Dimensions: a 20.4, b 17.4, c 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 107, pebble gray, RAL 7032
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, pebble gray, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |