A4123105 | OKW
Front cap, with line, green, KKS, for rotary knobs size 23, A4123105
Order No.: 27H245
EAN: 4099889349146
MPN:
A4123105
Deckel 23, mit Strich, grün, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available: 21 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 23, type 4123.
Also covers the collet mount; Dimensions: a 20.4, b 17.4, c 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 105, green, RAL F12/0-43
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, green, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |