A4123004 | OKW
Front cap, without line, yellow, KKS, for rotary knobs size 23, A4123004
Order No.: 27H200
EAN: 4099889349085
MPN:
A4123004
Deckel 23, ohne Strich, gelb, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index, size 23, type 4123.
Also acts as collet cover; Dimensions: a 20.4, b 17.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 004, yellow, RAL F12/0–1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, yellow, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |