A4123002 | OKW
Front cap, without line, red, KKS, for rotary knobs size 23, A4123002
Order No.: 27H195
EAN: 4099889349078
MPN:
A4123002
Deckel 23, ohne Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 104 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index, size 23, type 4123.
Also acts as collet cover; Dimensions: a 20.4, b 17.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 002, red, RAL F12/0–10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, red, KKS | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |