A4120107 | OKW
Front cap, with line, pebble gray, KKS, for rotary knobs size 20, A4120107
Order No.: 26H845
EAN: 4099889348965
MPN:
A4120107
Deckel 20, mit Strich, kieselgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available: 1 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.6898 €
50 pcs.
1.4875 €
250 pcs.
1.2852 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 20, type 4120.
Also covers the collet mount; Dimensions: a 17.5, b 15.2, c 5.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 107, pebble gray, RAL 7032
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, pebble gray, KKS | |
| Suitable for | rotary knobs size 20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |