A4120005 | OKW

Front cap, without line, green, KKS, for rotary knobs size 20, A4120005

Order No.: 26H795
EAN: 4099889348880
MPN:
A4120005
Deckel 20, ohne Strich, grün, KKS
A4120005 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available: 20 pcs.
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps without index, size 20, type 4120.

Also acts as collet cover; Dimensions: a 17.5, b 15.2 mm.

Technical attributes (type, color, shaft diameter (SD)): 005, green, RAL F12/0–43

Technical specifications
Filter Property Value
Product type front cap
Version without line, green, KKS
Suitable for rotary knobs size 20
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes