A4116107 | OKW

Front cap, with line, pebble gray, KKS, for rotary knobs size 16, A4116107

Order No.: 26H405
EAN: 4099889348712
MPN:
A4116107
Deckel 16, mit Strich, kieselgrau, KKS
A4116107 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
100 pcs.
1.2257 €
500 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps with index, size 16, type 4116.

Also covers the collet mount; Dimensions: a 13.5, b 11.2, c 4.0 mm.

Technical attributes (type, color, shaft diameter (SD)): 107, pebble gray, RAL 7032

Technical specifications
Filter Property Value
Product type front cap
Version with line, pebble gray, KKS
Suitable for rotary knobs size 16
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes