A4116106 | OKW
Front cap, with line, blue, KKS, for rotary knobs size 16, A4116106
Order No.: 26H400
EAN: 4099889348705
MPN:
A4116106
Deckel 16, mit Strich, blau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Available: 9 pcs.
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5708 €
50 pcs.
1.3685 €
250 pcs.
1.2019 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 16, type 4116.
Also covers the collet mount; Dimensions: a 13.5, b 11.2, c 4.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 106, blue, RAL 5012
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, blue, KKS | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |