A4116006 | OKW

Front cap, without line, blue, KKS, for rotary knobs size 16, A4116006

Order No.: 26H360
EAN: 4099889348651
MPN:
A4116006
Deckel 16, ohne Strich, blau, KKS
A4116006 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available: 140 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps without index, size 16, type 4116.

Also acts as collet cover; Dimensions: a 13.5, b 11.2 mm.

Technical attributes (type, color, shaft diameter (SD)): 006, blue, RAL 5012

Technical specifications
Filter Property Value
Product type front cap
Version without line, blue, KKS
Suitable for rotary knobs size 16
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes