A4113008 | OKW
Front cap, without line, dust gray, KKS, for rotary knobs size 13.5, A4113008
Order No.: 25H720
EAN: 4099889348163
MPN:
A4113008
Deckel 13,5, ohne Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 15 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index, size 13.5, type 4113.
Also acts as collet cover; Dimensions: a 11.2, b 9.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray, RAL 7037
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, dust gray, KKS | |
| Suitable for | rotary knobs size 13.5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |