A4110108 | OKW
Front cap, with line, dust gray, KKS, for rotary knobs size 10, A4110108
Order No.: 25H230
EAN: 4099889348019
MPN:
A4110108
Deckel 10, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 10, type 4110.
Also covers the collet mount; Dimensions: a 8.0, b 6.5, c 2.6 mm.
Technical attributes (type, color, shaft diameter (SD)): 108, dusty gray, RAL 7037
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, dust gray, KKS | |
| Suitable for | rotary knobs size 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |