A4110104 | OKW

Front cap, with line, yellow, KKS, for rotary knobs size 10, A4110104

Order No.: 25H210
EAN: 4099889347999
MPN:
A4110104
Deckel 10, mit Strich, gelb, KKS
A4110104 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available: 124 pcs.
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3685 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps with index, size 10, type 4110.

Also covers the collet mount; Dimensions: a 8.0, b 6.5, c 2.6 mm.

Technical attributes (type, color, shaft diameter (SD)): 104, yellow, RAL F12/0-1

Technical specifications
Filter Property Value
Product type front cap
Version with line, yellow, KKS
Suitable for rotary knobs size 10
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes