A4110102 | OKW
Front cap, with line, KKS, for rotary knobs size 10, A4110102
Order No.: 25H205
EAN: 4099889347982
MPN:
A4110102
Deckel 10, mit Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available: 6 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3685 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 10, type 4110.
Also covers the collet mount; Dimensions: a 8.0, b 6.5, c 2.6 mm.
Technical attributes (type, color, shaft diameter (SD)): 102, red, RAL F12/0-10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, KKS | |
| Suitable for | rotary knobs size 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |