A4110007 | OKW
Front cap, without line, pebble gray, KKS, for rotary knobs size 10, A4110007
Order No.: 25H185
EAN: 4099889347951
MPN:
A4110007
Deckel 10, ohne Strich, kieselgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 230 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index, size 10, type 4110.
Also acts as collet cover; Dimensions: a 8.0, b 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 007, pebble gray, RAL 7032
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, pebble gray, KKS | |
| Suitable for | rotary knobs size 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |