A4110004 | OKW

Front cap, without line, yellow, KKS, for rotary knobs size 10, A4110004

Order No.: 25H170
EAN: 4099889347920
MPN:
A4110004
Deckel 10, ohne Strich, gelb, KKS
A4110004 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding front caps without index, size 10, type 4110.

Also acts as collet cover; Dimensions: a 8.0, b 6.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 004, yellow, RAL F12/0–1

Technical specifications
Filter Property Value
Product type front cap
Version without line, yellow, KKS
Suitable for rotary knobs size 10
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes