A3240103 | OKW
Front cap, with finger recess, coral, CK, for rotary knobs size 40, A3240103
Order No.: 30H1180
EAN: 4099889349825
MPN:
A3240103
Deckel 40 mit Fingermulde, korall, CK
Series: COM-KNOBS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2852 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for COM-KNOB 40. Cover with finger grip simply to pin up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with finger recess, coral, CK | |
| Suitable for | rotary knobs size 40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |