A3231003 | OKW
Front cap, coral, CK, for rotary knobs size 31, A3231003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3090 €
50 pcs.
1.2376 €
100 pcs.
1.1900 €
500 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps, size 31, type A 32.
Also acts as collet cover; Dimensions: a 25.0, b 24.5 mm.
Technical attributes (type, color): A 3231003, coral red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | coral, CK | |
| Suitable for | rotary knobs size 31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |