A3223006 | OKW
Front cap, sky, CK, for rotary knobs size 23, A3223006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
5 pcs.
1.2376 €
10 pcs.
1.1781 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps, size 23, type A 32.
Also acts as collet cover; Dimensions: a 17.0, b 16.5 mm.
Technical attributes (type, color): A 3223006, sky blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | sky, CK | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |