A3216005 | OKW
Front cap, lagun, CK, for rotary knobs size 16, A3216005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
250 pcs.
0.8449 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps, size 16, type A 32.
Also acts as collet cover; Dimensions: a 11.5, b 11.0 mm.
Technical attributes (type, color): A 3216005, lagoon green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | lagun, CK | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |